


HVCB1206FKC10K0 | |
|---|---|
DigiKey Part Number | HVCB1206FKC10K0TR-ND - Tape & Reel (TR) HVCB1206FKC10K0CT-ND - Cut Tape (CT) HVCB1206FKC10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206FKC10K0 |
Description | RES 10K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206FKC10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 34,06200 Kč | 340,62 Kč |
| 25 | 31,90600 Kč | 797,65 Kč |
| 50 | 31,26120 Kč | 1 563,06 Kč |
| 100 | 29,92060 Kč | 2 992,06 Kč |
| 250 | 28,29240 Kč | 7 073,10 Kč |
| 500 | 28,27188 Kč | 14 135,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,59835 Kč | 26 598,35 Kč |
| 2 000 | 26,28032 Kč | 52 560,64 Kč |
| 3 000 | 25,76696 Kč | 77 300,88 Kč |
| 5 000 | 25,39147 Kč | 126 957,35 Kč |
| 7 000 | 25,21001 Kč | 176 470,07 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

