


HVCB1206FKC10K0 | |
|---|---|
DigiKey Part Number | HVCB1206FKC10K0TR-ND - Tape & Reel (TR) HVCB1206FKC10K0CT-ND - Cut Tape (CT) HVCB1206FKC10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206FKC10K0 |
Description | RES 10K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206FKC10K0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 40,12700 Kč | 401,27 Kč |
| 25 | 36,35160 Kč | 908,79 Kč |
| 50 | 34,17220 Kč | 1 708,61 Kč |
| 100 | 32,43560 Kč | 3 243,56 Kč |
| 250 | 30,67136 Kč | 7 667,84 Kč |
| 500 | 29,64918 Kč | 14 824,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,83466 Kč | 28 834,66 Kč |
| 2 000 | 28,18614 Kč | 56 372,28 Kč |
| 3 000 | 27,86974 Kč | 83 609,22 Kč |
| 5 000 | 27,52653 Kč | 137 632,65 Kč |
| 7 000 | 27,32983 Kč | 191 308,81 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

