


HVCB1206DTC100M | |
|---|---|
DigiKey Part Number | HVCB1206DTC100M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB1206DTC100M |
Description | RES 100M OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206DTC100M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 103,61085 Kč | 414 443,40 Kč |
| Unit Price without VAT: | 103,61085 Kč |
|---|---|
| Unit Price with VAT: | 125,36913 Kč |

