


HVCB1206BDE1M00 | |
|---|---|
DigiKey Part Number | 738-HVCB1206BDE1M00TR-ND - Tape & Reel (TR) 738-HVCB1206BDE1M00CT-ND - Cut Tape (CT) 738-HVCB1206BDE1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206BDE1M00 |
Description | RES 1M OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206BDE1M00 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 141,79900 Kč | 1 417,99 Kč |
| 25 | 133,46320 Kč | 3 336,58 Kč |
| 50 | 128,62960 Kč | 6 431,48 Kč |
| 100 | 124,78270 Kč | 12 478,27 Kč |
| 250 | 123,68828 Kč | 30 922,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 118,59712 Kč | 59 298,56 Kč |
| 1 000 | 116,78878 Kč | 116 788,78 Kč |
| 1 500 | 115,90602 Kč | 173 859,03 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |

