


HVCB1206BDE10M0 | |
|---|---|
DigiKey Part Number | HVCB1206BDE10M0TR-ND - Tape & Reel (TR) HVCB1206BDE10M0CT-ND - Cut Tape (CT) HVCB1206BDE10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206BDE10M0 |
Description | RES 10M OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206BDE10M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 133,52600 Kč | 1 335,26 Kč |
| 25 | 125,48400 Kč | 3 137,10 Kč |
| 50 | 120,82240 Kč | 6 041,12 Kč |
| 100 | 117,11210 Kč | 11 711,21 Kč |
| 250 | 115,65700 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 111,15166 Kč | 55 575,83 Kč |
| 1 000 | 109,40840 Kč | 109 408,40 Kč |
| 1 500 | 108,55812 Kč | 162 837,18 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |

