1 GOhms ±10% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 GOhms ±10% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB0805KDL1G00

DigiKey Part Number
HVCB0805KDL1G00TR-ND - Tape & Reel (TR)
HVCB0805KDL1G00CT-ND - Cut Tape (CT)
HVCB0805KDL1G00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB0805KDL1G00
Description
RES 1G OHM 10% 1/5W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 GOhms ±10% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB0805KDL1G00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.050" W (2.01mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1047,51800 Kč475,18 Kč
2543,29800 Kč1 082,45 Kč
5040,86220 Kč2 043,11 Kč
10038,92400 Kč3 892,40 Kč
25036,95564 Kč9 238,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,81418 Kč17 907,09 Kč
1 00034,90519 Kč34 905,19 Kč
1 50034,46164 Kč51 692,46 Kč
2 50033,98081 Kč84 952,02 Kč
3 50033,70521 Kč117 968,24 Kč
5 00033,44444 Kč167 222,20 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč