



HVCB0805JDE22M0 | |
|---|---|
DigiKey Part Number | HVCB0805JDE22M0TR-ND - Tape & Reel (TR) HVCB0805JDE22M0CT-ND - Cut Tape (CT) HVCB0805JDE22M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805JDE22M0 |
Description | RES 22M OHM 5% 1/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805JDE22M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 51,15100 Kč | 511,51 Kč |
| 25 | 46,73320 Kč | 1 168,33 Kč |
| 50 | 44,17560 Kč | 2 208,78 Kč |
| 100 | 42,14510 Kč | 4 214,51 Kč |
| 250 | 40,07932 Kč | 10 019,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,88242 Kč | 19 441,21 Kč |
| 1 000 | 37,92890 Kč | 37 928,90 Kč |
| 1 500 | 37,46379 Kč | 56 195,69 Kč |
| 2 500 | 36,95934 Kč | 92 398,35 Kč |
| 3 500 | 36,67031 Kč | 128 346,09 Kč |
| 5 000 | 36,39667 Kč | 181 983,35 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |

