22 MOhms ±5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 MOhms ±5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
0805-RMCF Pkg
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB0805JDE22M0

DigiKey Part Number
HVCB0805JDE22M0TR-ND - Tape & Reel (TR)
HVCB0805JDE22M0CT-ND - Cut Tape (CT)
HVCB0805JDE22M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB0805JDE22M0
Description
RES 22M OHM 5% 1/5W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 MOhms ±5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB0805JDE22M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.050" W (2.01mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,08000 Kč65,08 Kč
1047,18100 Kč471,81 Kč
2543,10800 Kč1 077,70 Kč
5040,75100 Kč2 037,55 Kč
10038,87640 Kč3 887,64 Kč
25037,69584 Kč9 423,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,86688 Kč17 933,44 Kč
1 00034,98711 Kč34 987,11 Kč
1 50034,55793 Kč51 836,89 Kč
2 50034,09256 Kč85 231,40 Kč
3 50033,82600 Kč118 391,00 Kč
5 00033,57368 Kč167 868,40 Kč
6 00033,45567 Kč200 734,02 Kč
Manufacturers Standard Package
Unit Price without VAT:65,08000 Kč
Unit Price with VAT:78,74680 Kč