



HVCB0805GDC200M | |
|---|---|
DigiKey Part Number | HVCB0805GDC200MTR-ND - Tape & Reel (TR) HVCB0805GDC200MCT-ND - Cut Tape (CT) HVCB0805GDC200MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805GDC200M |
Description | RES 200M OHM 2% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±2% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805GDC200M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,30000 Kč | 73,30 Kč |
| 10 | 53,81300 Kč | 538,13 Kč |
| 25 | 49,38240 Kč | 1 234,56 Kč |
| 50 | 46,82000 Kč | 2 341,00 Kč |
| 100 | 44,77920 Kč | 4 477,92 Kč |
| 250 | 43,97848 Kč | 10 994,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,50566 Kč | 20 752,83 Kč |
| 1 000 | 40,54807 Kč | 40 548,07 Kč |
| 1 500 | 40,08132 Kč | 60 121,98 Kč |
| 2 500 | 39,57488 Kč | 98 937,20 Kč |
| 3 500 | 39,28456 Kč | 137 495,96 Kč |
| 5 000 | 39,01006 Kč | 195 050,30 Kč |
| Unit Price without VAT: | 73,30000 Kč |
|---|---|
| Unit Price with VAT: | 88,69300 Kč |

