



HVCB0805FDD50M0 | |
|---|---|
DigiKey Part Number | HVCB0805FDD50M0TR-ND - Tape & Reel (TR) HVCB0805FDD50M0CT-ND - Cut Tape (CT) HVCB0805FDD50M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDD50M0 |
Description | RES 50M OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDD50M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 52,95700 Kč | 529,57 Kč |
| 25 | 48,43800 Kč | 1 210,95 Kč |
| 50 | 45,82600 Kč | 2 291,30 Kč |
| 100 | 43,74930 Kč | 4 374,93 Kč |
| 250 | 41,63736 Kč | 10 409,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,41360 Kč | 20 206,80 Kč |
| 1 000 | 39,43844 Kč | 39 438,44 Kč |
| 1 500 | 38,96263 Kč | 58 443,94 Kč |
| 2 500 | 38,44684 Kč | 96 117,10 Kč |
| 3 500 | 38,15103 Kč | 133 528,60 Kč |
| 5 000 | 37,87149 Kč | 189 357,45 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

