


HVCB0805FDC30M0 | |
|---|---|
DigiKey Part Number | 738-HVCB0805FDC30M0TR-ND - Tape & Reel (TR) 738-HVCB0805FDC30M0CT-ND - Cut Tape (CT) 738-HVCB0805FDC30M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDC30M0 |
Description | RES 30M OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDC30M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 61,90200 Kč | 619,02 Kč |
| 25 | 56,91280 Kč | 1 422,82 Kč |
| 50 | 54,02360 Kč | 2 701,18 Kč |
| 100 | 51,72860 Kč | 5 172,86 Kč |
| 250 | 49,39484 Kč | 12 348,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,04216 Kč | 24 021,08 Kč |
| 1 000 | 46,96413 Kč | 46 964,13 Kč |
| 1 500 | 46,43862 Kč | 69 657,93 Kč |
| 2 500 | 45,86812 Kč | 114 670,30 Kč |
| 3 500 | 45,54154 Kč | 159 395,39 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |

