



HVCB0805FDC15M0 | |
|---|---|
DigiKey Part Number | HVCB0805FDC15M0TR-ND - Tape & Reel (TR) HVCB0805FDC15M0CT-ND - Cut Tape (CT) HVCB0805FDC15M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDC15M0 |
Description | RES 15M OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDC15M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,19000 Kč | 69,19 Kč |
| 10 | 49,80900 Kč | 498,09 Kč |
| 25 | 46,13000 Kč | 1 153,25 Kč |
| 50 | 43,79360 Kč | 2 189,68 Kč |
| 100 | 41,83290 Kč | 4 183,29 Kč |
| 250 | 40,83716 Kč | 10 209,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,68914 Kč | 19 344,57 Kč |
| 1 000 | 37,77036 Kč | 37 770,36 Kč |
| 1 500 | 37,32189 Kč | 55 982,84 Kč |
| 2 500 | 36,83565 Kč | 92 089,12 Kč |
| 3 500 | 36,55698 Kč | 127 949,43 Kč |
| 5 000 | 36,29353 Kč | 181 467,65 Kč |
| Unit Price without VAT: | 69,19000 Kč |
|---|---|
| Unit Price with VAT: | 83,71990 Kč |

