



HVCB0805FDC100M | |
|---|---|
DigiKey Part Number | HVCB0805FDC100MTR-ND - Tape & Reel (TR) HVCB0805FDC100MCT-ND - Cut Tape (CT) HVCB0805FDC100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDC100M |
Description | RES 100M OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDC100M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 63,66600 Kč | 636,66 Kč |
| 25 | 58,59280 Kč | 1 464,82 Kč |
| 50 | 55,65300 Kč | 2 782,65 Kč |
| 100 | 53,31600 Kč | 5 331,60 Kč |
| 250 | 50,94116 Kč | 12 735,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,56326 Kč | 24 781,63 Kč |
| 1 000 | 48,46548 Kč | 48 465,48 Kč |
| 1 500 | 47,93017 Kč | 71 895,25 Kč |
| 2 500 | 47,34957 Kč | 118 373,93 Kč |
| 3 500 | 47,01692 Kč | 164 559,22 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |

