



HVCB0603JDC220M | |
|---|---|
DigiKey Part Number | HVCB0603JDC220MTR-ND - Tape & Reel (TR) HVCB0603JDC220MCT-ND - Cut Tape (CT) HVCB0603JDC220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0603JDC220M |
Description | RES 220M OHM 5% 0.06W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 MOhms ±5% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0603JDC220M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 $ | 3,78 $ |
| 10 | 2,77800 $ | 27,78 $ |
| 25 | 2,54960 $ | 63,74 $ |
| 50 | 2,41720 $ | 120,86 $ |
| 100 | 2,31190 $ | 231,19 $ |
| 250 | 2,20488 $ | 551,22 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,14286 $ | 1 071,43 $ |
| 1 000 | 2,09342 $ | 2 093,42 $ |
| 1 500 | 2,06931 $ | 3 103,97 $ |
| 2 500 | 2,04318 $ | 5 107,95 $ |
| 3 500 | 2,02819 $ | 7 098,66 $ |
| Unit Price without VAT: | 3,78000 $ |
|---|---|
| Unit Price with VAT: | 4,57380 $ |

