



HVCB0603JDC220M | |
|---|---|
DigiKey Part Number | HVCB0603JDC220MTR-ND - Tape & Reel (TR) HVCB0603JDC220MCT-ND - Cut Tape (CT) HVCB0603JDC220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0603JDC220M |
Description | RES 220M OHM 5% 0.06W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 MOhms ±5% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0603JDC220M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 58,33200 Kč | 583,32 Kč |
| 25 | 53,53640 Kč | 1 338,41 Kč |
| 50 | 50,75640 Kč | 2 537,82 Kč |
| 100 | 48,54530 Kč | 4 854,53 Kč |
| 250 | 46,29808 Kč | 11 574,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,99578 Kč | 22 497,89 Kč |
| 1 000 | 43,95763 Kč | 43 957,63 Kč |
| 1 500 | 43,45144 Kč | 65 177,16 Kč |
| 2 500 | 42,90261 Kč | 107 256,53 Kč |
| 3 500 | 42,58802 Kč | 149 058,07 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |

