



HVCB0603FDD20M0 | |
|---|---|
DigiKey Part Number | HVCB0603FDD20M0TR-ND - Tape & Reel (TR) HVCB0603FDD20M0CT-ND - Cut Tape (CT) HVCB0603FDD20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0603FDD20M0 |
Description | RES 20M OHM 1% 0.06W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0603FDD20M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.79mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,14000 Kč | 67,14 Kč |
| 10 | 48,84400 Kč | 488,44 Kč |
| 25 | 44,68480 Kč | 1 117,12 Kč |
| 50 | 42,27440 Kč | 2 113,72 Kč |
| 100 | 40,35670 Kč | 4 035,67 Kč |
| 250 | 39,26608 Kč | 9 816,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,27864 Kč | 18 639,32 Kč |
| 1 000 | 36,37956 Kč | 36 379,56 Kč |
| 1 500 | 35,94067 Kč | 53 911,00 Kč |
| 2 500 | 35,46455 Kč | 88 661,38 Kč |
| 3 500 | 35,19205 Kč | 123 172,18 Kč |
| 5 000 | 34,93410 Kč | 174 670,50 Kč |
| Unit Price without VAT: | 67,14000 Kč |
|---|---|
| Unit Price with VAT: | 81,23940 Kč |

