



HVCB0603FDC2M00 | |
|---|---|
DigiKey Part Number  | 738-HVCB0603FDC2M00TR-ND - Tape & Reel (TR) 738-HVCB0603FDC2M00CT-ND - Cut Tape (CT) 738-HVCB0603FDC2M00DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HVCB0603FDC2M00  | 
Description  | RES 2M OHM 1% 0.06W 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HVCB0603FDC2M00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | High Voltage, Moisture Resistant, Pulse Withstanding  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 150°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.79mm)  | |
Height - Seated (Max)  | 0.020" (0.51mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 116,51000 Kč | 116,51 Kč | 
| 10 | 89,63200 Kč | 896,32 Kč | 
| 25 | 83,50680 Kč | 2 087,67 Kč | 
| 50 | 79,95320 Kč | 3 997,66 Kč | 
| 100 | 77,12780 Kč | 7 712,78 Kč | 
| 250 | 74,25328 Kč | 18 563,32 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 72,58672 Kč | 36 293,36 Kč | 
| 1 000 | 71,25847 Kč | 71 258,47 Kč | 
| 1 500 | 70,61099 Kč | 105 916,49 Kč | 
| 2 500 | 69,90824 Kč | 174 770,60 Kč | 
| Unit Price without VAT: | 116,51000 Kč | 
|---|---|
| Unit Price with VAT: | 140,97710 Kč | 

