
HMC1206JT50M0 | |
|---|---|
DigiKey Part Number | HMC1206JT50M0TR-ND - Tape & Reel (TR) HMC1206JT50M0CT-ND - Cut Tape (CT) HMC1206JT50M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1206JT50M0 |
Description | RES 50M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC1206JT50M0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVC1206T5005JET | Ohmite | 1 132 | 273-HVC1206T5005JETCT-ND | 40,53000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 4,89680 Kč | 122,42 Kč |
| 50 | 4,32980 Kč | 216,49 Kč |
| 100 | 3,88040 Kč | 388,04 Kč |
| 250 | 3,42520 Kč | 856,30 Kč |
| 500 | 3,16230 Kč | 1 581,15 Kč |
| 1 000 | 2,95316 Kč | 2 953,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,61795 Kč | 13 089,75 Kč |
| 10 000 | 2,52012 Kč | 25 201,20 Kč |
| 15 000 | 2,47240 Kč | 37 086,00 Kč |
| 25 000 | 2,42067 Kč | 60 516,75 Kč |
| 35 000 | 2,39105 Kč | 83 686,75 Kč |
| 50 000 | 2,36300 Kč | 118 150,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

