
HMC1206JT30M0 | |
|---|---|
DigiKey Part Number | HMC1206JT30M0TR-ND - Tape & Reel (TR) HMC1206JT30M0CT-ND - Cut Tape (CT) HMC1206JT30M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1206JT30M0 |
Description | RES 30M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC1206JT30M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,66320 Kč | 41,58 Kč |
| 50 | 1,41100 Kč | 70,55 Kč |
| 100 | 1,21790 Kč | 121,79 Kč |
| 250 | 1,02052 Kč | 255,13 Kč |
| 500 | 0,90754 Kč | 453,77 Kč |
| 1 000 | 0,81787 Kč | 817,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67475 Kč | 3 373,75 Kč |
| 10 000 | 0,63307 Kč | 6 330,70 Kč |
| 15 000 | 0,61278 Kč | 9 191,70 Kč |
| 25 000 | 0,59079 Kč | 14 769,75 Kč |
| 35 000 | 0,57820 Kč | 20 237,00 Kč |
| 50 000 | 0,56630 Kč | 28 315,00 Kč |
| 60 000 | 0,56073 Kč | 33 643,80 Kč |
| 120 000 | 0,54236 Kč | 65 083,20 Kč |
| 125 000 | 0,54140 Kč | 67 675,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

