
HMC0805JT50M0 | |
|---|---|
DigiKey Part Number | HMC0805JT50M0TR-ND - Tape & Reel (TR) HMC0805JT50M0CT-ND - Cut Tape (CT) HMC0805JT50M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0805JT50M0 |
Description | RES 50M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0805JT50M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,51120 Kč | 62,78 Kč |
| 50 | 2,46940 Kč | 123,47 Kč |
| 100 | 2,29510 Kč | 229,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,01425 Kč | 10 071,25 Kč |
| 10 000 | 1,93259 Kč | 19 325,90 Kč |
| 15 000 | 1,89277 Kč | 28 391,55 Kč |
| 25 000 | 1,84958 Kč | 46 239,50 Kč |
| 35 000 | 1,82485 Kč | 63 869,75 Kč |
| 50 000 | 1,80145 Kč | 90 072,50 Kč |
| 60 000 | 1,79050 Kč | 107 430,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

