
HMC0805JT500M | |
|---|---|
DigiKey Part Number | HMC0805JT500MTR-ND - Tape & Reel (TR) HMC0805JT500MCT-ND - Cut Tape (CT) HMC0805JT500MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0805JT500M |
Description | RES 500M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0805JT500M Models |
Category | Composition |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,14040 Kč | 128,51 Kč |
| 50 | 4,55240 Kč | 227,62 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 250 | 3,61416 Kč | 903,54 Kč |
| 500 | 3,34162 Kč | 1 670,81 Kč |
| 1 000 | 3,12492 Kč | 3 124,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,77778 Kč | 13 888,90 Kč |
| 10 000 | 2,67641 Kč | 26 764,10 Kč |
| 15 000 | 2,62696 Kč | 39 404,40 Kč |
| 25 000 | 2,57338 Kč | 64 334,50 Kč |
| 35 000 | 2,54267 Kč | 88 993,45 Kč |
| 50 000 | 2,51363 Kč | 125 681,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

