
HMC0805JT100M | |
|---|---|
DigiKey Part Number | HMC0805JT100MTR-ND - Tape & Reel (TR) HMC0805JT100MCT-ND - Cut Tape (CT) HMC0805JT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0805JT100M |
Description | RES 100M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0805JT100M Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVC0805T1006JET | Ohmite | 137 | 273-HVC0805T1006JETCT-ND | 1,86000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,15760 Kč | 103,94 Kč |
| 50 | 3,65360 Kč | 182,68 Kč |
| 100 | 3,25470 Kč | 325,47 Kč |
| 250 | 2,84984 Kč | 712,46 Kč |
| 500 | 2,61678 Kč | 1 308,39 Kč |
| 1 000 | 2,43178 Kč | 2 431,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,13512 Kč | 10 675,60 Kč |
| 10 000 | 2,04854 Kč | 20 485,40 Kč |
| 15 000 | 2,00633 Kč | 30 094,95 Kč |
| 25 000 | 1,96055 Kč | 49 013,75 Kč |
| 35 000 | 1,93434 Kč | 67 701,90 Kč |
| 50 000 | 1,90954 Kč | 95 477,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

