
HMC0603JT33M0 | |
|---|---|
DigiKey Part Number | HMC0603JT33M0TR-ND - Tape & Reel (TR) HMC0603JT33M0CT-ND - Cut Tape (CT) HMC0603JT33M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0603JT33M0 |
Description | RES 33M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0603JT33M0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 2,83040 Kč | 70,76 Kč |
| 50 | 2,44840 Kč | 122,42 Kč |
| 100 | 2,14810 Kč | 214,81 Kč |
| 250 | 1,84700 Kč | 461,75 Kč |
| 500 | 1,67312 Kč | 836,56 Kč |
| 1 000 | 1,53495 Kč | 1 534,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,31389 Kč | 6 569,45 Kč |
| 10 000 | 1,24942 Kč | 12 494,20 Kč |
| 15 000 | 1,21800 Kč | 18 270,00 Kč |
| 25 000 | 1,18393 Kč | 29 598,25 Kč |
| 35 000 | 1,16443 Kč | 40 755,05 Kč |
| 50 000 | 1,14598 Kč | 57 299,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

