
HMC0603JT100M | |
|---|---|
DigiKey Part Number | HMC0603JT100MTR-ND - Tape & Reel (TR) HMC0603JT100MCT-ND - Cut Tape (CT) HMC0603JT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0603JT100M |
Description | RES 100M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0603JT100M Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 50 | 2,70040 Kč | 135,02 Kč |
| 100 | 2,37910 Kč | 237,91 Kč |
| 250 | 2,05360 Kč | 513,40 Kč |
| 500 | 1,86672 Kč | 933,36 Kč |
| 1 000 | 1,71827 Kč | 1 718,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,48040 Kč | 7 402,00 Kč |
| 10 000 | 1,41107 Kč | 14 110,70 Kč |
| 15 000 | 1,37724 Kč | 20 658,60 Kč |
| 25 000 | 1,34060 Kč | 33 515,00 Kč |
| 35 000 | 1,31962 Kč | 46 186,70 Kč |
| 50 000 | 1,29975 Kč | 64 987,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

