
HMC0402JT100M | |
|---|---|
DigiKey Part Number | HMC0402JT100MTR-ND - Tape & Reel (TR) HMC0402JT100MCT-ND - Cut Tape (CT) HMC0402JT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0402JT100M |
Description | RES 100M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0402JT100M Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 50 | 1,92340 Kč | 96,17 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| 250 | 1,42032 Kč | 355,08 Kč |
| 500 | 1,27500 Kč | 637,50 Kč |
| 1 000 | 1,15972 Kč | 1 159,72 Kč |
| 5 000 | 0,97565 Kč | 4 878,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92200 Kč | 9 220,00 Kč |
| 20 000 | 0,87931 Kč | 17 586,20 Kč |
| 30 000 | 0,85851 Kč | 25 755,30 Kč |
| 50 000 | 0,83596 Kč | 41 798,00 Kč |
| 70 000 | 0,82304 Kč | 57 612,80 Kč |
| 100 000 | 0,81082 Kč | 81 082,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

