
HMC0402FT100M | |
|---|---|
DigiKey Part Number | 738-HMC0402FT100MTR-ND - Tape & Reel (TR) 738-HMC0402FT100MCT-ND - Cut Tape (CT) 738-HMC0402FT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0402FT100M |
Description | RES 100M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0402FT100M Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 3,64520 Kč | 91,13 Kč |
| 50 | 3,18320 Kč | 159,16 Kč |
| 100 | 2,82210 Kč | 282,21 Kč |
| 250 | 2,45676 Kč | 614,19 Kč |
| 500 | 2,24594 Kč | 1 122,97 Kč |
| 1 000 | 2,07817 Kč | 2 078,17 Kč |
| 5 000 | 1,80969 Kč | 9 048,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,73133 Kč | 17 313,30 Kč |
| 20 000 | 1,66895 Kč | 33 379,00 Kč |
| 30 000 | 1,63854 Kč | 49 156,20 Kč |
| 50 000 | 1,60555 Kč | 80 277,50 Kč |
| 70 000 | 1,58666 Kč | 111 066,20 Kč |
| 100 000 | 1,56878 Kč | 156 878,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

