
HCSK4026FTL500 | |
|---|---|
DigiKey Part Number | 738-HCSK4026FTL500TR-ND - Tape & Reel (TR) 738-HCSK4026FTL500CT-ND - Cut Tape (CT) 738-HCSK4026FTL500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK4026FTL500 |
Description | RES 0.0005 OHM 1% 5W 4026 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK4026FTL500 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.260" W (10.10mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.112" (2.84mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 19,78000 Kč | 494,50 Kč |
| 50 | 17,75600 Kč | 887,80 Kč |
| 100 | 16,03410 Kč | 1 603,41 Kč |
| 250 | 14,14844 Kč | 3 537,11 Kč |
| 500 | 12,96752 Kč | 6 483,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 11,53300 Kč | 16 146,20 Kč |
| 2 800 | 10,74558 Kč | 30 087,62 Kč |
| 4 200 | 10,34121 Kč | 43 433,08 Kč |
| 7 000 | 9,88379 Kč | 69 186,53 Kč |
| 9 800 | 9,61119 Kč | 94 189,66 Kč |
| 14 000 | 9,34501 Kč | 130 830,14 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

