
HCSK2725FT5L00 | |
|---|---|
DigiKey Part Number | 738-HCSK2725FT5L00TR-ND - Tape & Reel (TR) 738-HCSK2725FT5L00CT-ND - Cut Tape (CT) 738-HCSK2725FT5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK2725FT5L00 |
Description | RES 0.005 OHM 1% 2W 2725 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK2725FT5L00 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.120" (3.05mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 22,15720 Kč | 553,93 Kč |
| 50 | 19,91460 Kč | 995,73 Kč |
| 100 | 18,00370 Kč | 1 800,37 Kč |
| 250 | 15,90892 Kč | 3 977,23 Kč |
| 500 | 14,59864 Kč | 7 299,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 13,00676 Kč | 18 209,46 Kč |
| 2 800 | 12,13309 Kč | 33 972,65 Kč |
| 4 200 | 11,68439 Kč | 49 074,44 Kč |
| 7 000 | 11,17682 Kč | 78 237,74 Kč |
| 9 800 | 10,87444 Kč | 106 569,51 Kč |
| 14 000 | 10,57905 Kč | 148 106,70 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

