
HCSK1216FTL500 | |
|---|---|
DigiKey Part Number | 738-HCSK1216FTL500TR-ND - Tape & Reel (TR) 738-HCSK1216FTL500CT-ND - Cut Tape (CT) 738-HCSK1216FTL500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK1216FTL500 |
Description | RES 0.0005 OHM 1% 5W 1216 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK1216FTL500 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.118" W (3.81mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.091" (2.30mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSS4C-1216T-L500F | Bourns Inc. | 2 980 | 118-CSS4C-1216T-L500FCT-ND | 18,48000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 25 | 11,79240 Kč | 294,81 Kč |
| 50 | 10,53680 Kč | 526,84 Kč |
| 100 | 9,46590 Kč | 946,59 Kč |
| 250 | 8,29504 Kč | 2 073,76 Kč |
| 500 | 7,56222 Kč | 3 781,11 Kč |
| 1 000 | 6,93879 Kč | 6 938,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,13730 Kč | 18 411,90 Kč |
| 6 000 | 5,72847 Kč | 34 370,82 Kč |
| 9 000 | 5,51848 Kč | 49 666,32 Kč |
| 15 000 | 5,28098 Kč | 79 214,70 Kč |
| 21 000 | 5,13951 Kč | 107 929,71 Kč |
| 30 000 | 5,00127 Kč | 150 038,10 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

