
HCSK1216FTL300 | |
|---|---|
DigiKey Part Number | 738-HCSK1216FTL300TR-ND - Tape & Reel (TR) 738-HCSK1216FTL300CT-ND - Cut Tape (CT) 738-HCSK1216FTL300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK1216FTL300 |
Description | RES SHUNT, 1216, 0.0003 OHM, 1%, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 5W Chip Resistor Strip, C Bend Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK1216FTL300 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.118" W (3.81mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.077" (1.95mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 12,83400 Kč | 320,85 Kč |
| 50 | 11,47340 Kč | 573,67 Kč |
| 100 | 10,31840 Kč | 1 031,84 Kč |
| 250 | 9,05096 Kč | 2 262,74 Kč |
| 500 | 8,25810 Kč | 4 129,05 Kč |
| 1 000 | 7,58427 Kč | 7 584,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,71775 Kč | 20 153,25 Kč |
| 6 000 | 6,27571 Kč | 37 654,26 Kč |
| 9 000 | 6,04871 Kč | 54 438,39 Kč |
| 15 000 | 5,79198 Kč | 86 879,70 Kč |
| 21 000 | 5,63901 Kč | 118 419,21 Kč |
| 30 000 | 5,51198 Kč | 165 359,40 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

