


HCS3920FTL200 | |
|---|---|
DigiKey Part Number | 738-HCS3920FTL200TR-ND - Tape & Reel (TR) 738-HCS3920FTL200CT-ND - Cut Tape (CT) 738-HCS3920FTL200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS3920FTL200 |
Description | RES 0.0002 OHM 1% 5W 3920 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS3920FTL200 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.402" L x 0.205" W (10.20mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.084" (2.13mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 22,15720 Kč | 553,93 Kč |
| 50 | 19,91460 Kč | 995,73 Kč |
| 100 | 18,00370 Kč | 1 800,37 Kč |
| 250 | 15,90892 Kč | 3 977,23 Kč |
| 500 | 14,59864 Kč | 7 299,32 Kč |
| 1 000 | 13,48513 Kč | 13 485,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,05369 Kč | 36 161,07 Kč |
| 6 000 | 11,32356 Kč | 67 941,36 Kč |
| 9 000 | 10,94868 Kč | 98 538,12 Kč |
| 15 000 | 10,52470 Kč | 157 870,50 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

