


HCS3920FT1L00 | |
|---|---|
DigiKey Part Number | HCS3920FT1L00TR-ND - Tape & Reel (TR) HCS3920FT1L00CT-ND - Cut Tape (CT) HCS3920FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS3920FT1L00 |
Description | RES 0.001 OHM 1% 5W 3920 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS3920FT1L00 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.402" L x 0.205" W (10.20mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.042" (1.06mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 25 | 18,32720 Kč | 458,18 Kč |
| 50 | 16,44560 Kč | 822,28 Kč |
| 100 | 14,83720 Kč | 1 483,72 Kč |
| 250 | 13,07924 Kč | 3 269,81 Kč |
| 500 | 11,97768 Kč | 5 988,84 Kč |
| 1 000 | 11,04222 Kč | 11 042,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,83896 Kč | 29 516,88 Kč |
| 6 000 | 9,22533 Kč | 55 351,98 Kč |
| 9 000 | 8,91027 Kč | 80 192,43 Kč |
| 15 000 | 8,55389 Kč | 128 308,35 Kč |
| 21 000 | 8,39920 Kč | 176 383,20 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

