


HCS3920FT1L00 | |
|---|---|
DigiKey Part Number | HCS3920FT1L00TR-ND - Tape & Reel (TR) HCS3920FT1L00CT-ND - Cut Tape (CT) HCS3920FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS3920FT1L00 |
Description | RES 0.001 OHM 1% 5W 3920 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS3920FT1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.402" L x 0.205" W (10.20mm x 5.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 17,26040 Kč | 431,51 Kč |
| 50 | 16,42460 Kč | 821,23 Kč |
| 100 | 14,83720 Kč | 1 483,72 Kč |
| 250 | 13,07924 Kč | 3 269,81 Kč |
| 500 | 11,97768 Kč | 5 988,84 Kč |
| 1 000 | 10,28062 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,67903 Kč | 29 037,09 Kč |
| 6 000 | 9,22533 Kč | 55 351,98 Kč |
| 9 000 | 9,02914 Kč | 81 262,26 Kč |
| 15 000 | 8,39920 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

