


HCS2512FTL500 | |
|---|---|
DigiKey Part Number | HCS2512FTL500TR-ND - Tape & Reel (TR) HCS2512FTL500CT-ND - Cut Tape (CT) HCS2512FTL500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS2512FTL500 |
Description | RES 500 UOHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS2512FTL500 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±115ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.256" L x 0.128" W (6.50mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.052" (1.32mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 $ | 1,46 $ |
| 10 | 0,96300 $ | 9,63 $ |
| 25 | 0,82640 $ | 20,66 $ |
| 50 | 0,74100 $ | 37,05 $ |
| 100 | 0,66830 $ | 66,83 $ |
| 250 | 0,58864 $ | 147,16 $ |
| 500 | 0,53876 $ | 269,38 $ |
| 1 000 | 0,49638 $ | 496,38 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42981 $ | 1 719,24 $ |
| 8 000 | 0,40384 $ | 3 230,72 $ |
| 12 000 | 0,39051 $ | 4 686,12 $ |
| 20 000 | 0,37543 $ | 7 508,60 $ |
| Unit Price without VAT: | 1,46000 $ |
|---|---|
| Unit Price with VAT: | 1,76660 $ |

