


HCS2512FTL300 | |
|---|---|
DigiKey Part Number | HCS2512FTL300TR-ND - Tape & Reel (TR) HCS2512FTL300CT-ND - Cut Tape (CT) HCS2512FTL300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS2512FTL300 |
Description | RES 0.0003 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS2512FTL300 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.256" L x 0.128" W (6.50mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.052" (1.32mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 25 | 18,81440 Kč | 470,36 Kč |
| 50 | 16,88240 Kč | 844,12 Kč |
| 100 | 15,23820 Kč | 1 523,82 Kč |
| 250 | 13,43620 Kč | 3 359,05 Kč |
| 500 | 12,30860 Kč | 6 154,30 Kč |
| 1 000 | 11,35026 Kč | 11 350,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,84460 Kč | 39 378,40 Kč |
| 8 000 | 9,25731 Kč | 74 058,48 Kč |
| 12 000 | 8,95575 Kč | 107 469,00 Kč |
| 20 000 | 8,66168 Kč | 173 233,60 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

