0.3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
HCS Series

HCS2512FTL300

DigiKey Part Number
HCS2512FTL300TR-ND - Tape & Reel (TR)
HCS2512FTL300CT-ND - Cut Tape (CT)
HCS2512FTL300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCS2512FTL300
Description
RES 0.0003 OHM 1% 3W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
HCS2512FTL300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.256" L x 0.128" W (6.50mm x 3.25mm)
Height - Seated (Max)
0.052" (1.32mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,44000 Kč32,44 Kč
1021,27100 Kč212,71 Kč
2515,69440 Kč392,36 Kč
5015,67380 Kč783,69 Kč
10014,89970 Kč1 489,97 Kč
25013,13768 Kč3 284,42 Kč
50012,03516 Kč6 017,58 Kč
1 00011,09810 Kč11 098,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,69087 Kč38 763,48 Kč
Manufacturers Standard Package
Unit Price without VAT:32,44000 Kč
Unit Price with VAT:39,25240 Kč