0.25 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.25 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
HCS Series

HCS2512FTL250

DigiKey Part Number
738-HCS2512FTL250TR-ND - Tape & Reel (TR)
738-HCS2512FTL250CT-ND - Cut Tape (CT)
738-HCS2512FTL250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCS2512FTL250
Description
RES 0.00025 OHM 1% 3W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.25 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.256" L x 0.128" W (6.50mm x 3.25mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 799
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1023,01400 Kč230,14 Kč
2519,78000 Kč494,50 Kč
5017,75600 Kč887,80 Kč
10016,03410 Kč1 603,41 Kč
25014,14844 Kč3 537,11 Kč
50012,96752 Kč6 483,76 Kč
1 00011,96424 Kč11 964,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,38782 Kč41 551,28 Kč
8 0009,77302 Kč78 184,16 Kč
12 0009,45731 Kč113 487,72 Kč
20 0009,18663 Kč183 732,60 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč