0.5 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
HCS Series

HCS1206FTL500

DigiKey Part Number
HCS1206FTL500TR-ND - Tape & Reel (TR)
HCS1206FTL500CT-ND - Cut Tape (CT)
HCS1206FTL500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCS1206FTL500
Description
RES 500 UOHM 1% 2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
HCS1206FTL500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Tolerance
Height - Seated (Max)
0.041" (1.05mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 677
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 $1,26 $
100,82600 $8,26 $
250,70800 $17,70 $
500,63400 $31,70 $
1000,57100 $57,10 $
2500,50184 $125,46 $
5000,45860 $229,30 $
1 0000,42184 $421,84 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,39061 $781,22 $
4 0000,36408 $1 456,32 $
6 0000,35046 $2 102,76 $
10 0000,33505 $3 350,50 $
14 0000,32587 $4 562,18 $
20 0000,31690 $6 338,00 $
Manufacturers Standard Package
Unit Price without VAT:1,26000 $
Unit Price with VAT:1,52460 $