


HCS1206FTL300 | |
|---|---|
DigiKey Part Number | HCS1206FTL300TR-ND - Tape & Reel (TR) HCS1206FTL300CT-ND - Cut Tape (CT) HCS1206FTL300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS1206FTL300 |
Description | RES 0.0003 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS1206FTL300 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.053" (1.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 $ | 1,26 $ |
| 10 | 0,82600 $ | 8,26 $ |
| 25 | 0,70800 $ | 17,70 $ |
| 50 | 0,63400 $ | 31,70 $ |
| 100 | 0,57100 $ | 57,10 $ |
| 250 | 0,50184 $ | 125,46 $ |
| 500 | 0,45860 $ | 229,30 $ |
| 1 000 | 0,42184 $ | 421,84 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39061 $ | 781,22 $ |
| 4 000 | 0,36408 $ | 1 456,32 $ |
| 6 000 | 0,35046 $ | 2 102,76 $ |
| 10 000 | 0,33505 $ | 3 350,50 $ |
| 14 000 | 0,32587 $ | 4 562,18 $ |
| 20 000 | 0,31690 $ | 6 338,00 $ |
| Unit Price without VAT: | 1,26000 $ |
|---|---|
| Unit Price with VAT: | 1,52460 $ |

