


HCS1206FT1L00 | |
|---|---|
DigiKey Part Number | HCS1206FT1L00TR-ND - Tape & Reel (TR) HCS1206FT1L00CT-ND - Cut Tape (CT) HCS1206FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS1206FT1L00 |
Description | RES 0.001 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS1206FT1L00 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.041" (1.05mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 17,34400 Kč | 173,44 Kč |
| 25 | 14,86640 Kč | 371,66 Kč |
| 50 | 13,31280 Kč | 665,64 Kč |
| 100 | 11,98990 Kč | 1 198,99 Kč |
| 250 | 10,53764 Kč | 2 634,41 Kč |
| 500 | 9,62968 Kč | 4 814,84 Kč |
| 1 000 | 8,85780 Kč | 8 857,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,20203 Kč | 16 404,06 Kč |
| 4 000 | 7,64501 Kč | 30 580,04 Kč |
| 6 000 | 7,35889 Kč | 44 153,34 Kč |
| 10 000 | 7,03534 Kč | 70 353,40 Kč |
| 14 000 | 6,84251 Kč | 95 795,14 Kč |
| 20 000 | 6,65416 Kč | 133 083,20 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

