


EWT100JB250R | |
|---|---|
DigiKey Part Number | EWT100JB250R-ND |
Manufacturer | |
Manufacturer Product Number | EWT100JB250R |
Description | RES CHAS MNT 250 OHM 5% 100W |
Customer Reference | |
Detailed Description | 250 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT100JB250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.752" Dia x 6.496" L (19.10mm x 165.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Tab | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,20000 Kč | 567,20 Kč |
| 10 | 404,83100 Kč | 4 048,31 Kč |
| 25 | 360,95880 Kč | 9 023,97 Kč |
| 50 | 333,51320 Kč | 16 675,66 Kč |
| 100 | 310,19620 Kč | 31 019,62 Kč |
| 250 | 284,67528 Kč | 71 168,82 Kč |
| 500 | 268,71950 Kč | 134 359,75 Kč |
| Unit Price without VAT: | 567,20000 Kč |
|---|---|
| Unit Price with VAT: | 686,31200 Kč |


