


EWT100JB10R0 | |
|---|---|
DigiKey Part Number | EWT100JB10R0-ND |
Manufacturer | |
Manufacturer Product Number | EWT100JB10R0 |
Description | RES CHAS MNT 10 OHM 5% 100W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT100JB10R0 Models |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 10 Ohms | Size / Dimension 0.752" Dia x 6.496" L (19.10mm x 165.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 100W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,78000 Kč | 571,78 Kč |
| 10 | 408,09600 Kč | 4 080,96 Kč |
| 25 | 363,87000 Kč | 9 096,75 Kč |
| 50 | 336,20320 Kč | 16 810,16 Kč |
| 100 | 312,69800 Kč | 31 269,80 Kč |
| 250 | 286,97128 Kč | 71 742,82 Kč |
| 500 | 270,88680 Kč | 135 443,40 Kč |
| Unit Price without VAT: | 571,78000 Kč |
|---|---|
| Unit Price with VAT: | 691,85380 Kč |

