
ESDU03A5V5R25V | |
|---|---|
DigiKey Part Number  | 738-ESDU03A5V5R25VTR-ND - Tape & Reel (TR) 738-ESDU03A5V5R25VCT-ND - Cut Tape (CT) 738-ESDU03A5V5R25VDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ESDU03A5V5R25V  | 
Description  | TVS DEVICE POLYMER 25V 0603  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Polymer TVS Device 1 Circuit 25V Surface Mount 0603  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ESDU03A5V5R25V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Stackpole Electronics Inc  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Clamping  | 25V  | |
Technology  | Polymer  | |
Number of Circuits  | 1  | |
Applications  | DVI, Ethernet, HDMI, USB  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | 0603  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč | 
| 10 | 4,74400 Kč | 47,44 Kč | 
| 100 | 2,97530 Kč | 297,53 Kč | 
| 500 | 2,22624 Kč | 1 113,12 Kč | 
| 1 000 | 1,76851 Kč | 1 768,51 Kč | 
| 2 000 | 1,75353 Kč | 3 507,06 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 1,52708 Kč | 7 635,40 Kč | 
| 10 000 | 1,37632 Kč | 13 763,20 Kč | 
| 15 000 | 1,31551 Kč | 19 732,65 Kč | 
| 25 000 | 1,23521 Kč | 30 880,25 Kč | 
| 35 000 | 1,20300 Kč | 42 105,00 Kč | 
| Unit Price without VAT: | 7,70000 Kč | 
|---|---|
| Unit Price with VAT: | 9,31700 Kč | 

