Polymer TVS Device 1 Circuit 17V Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDU03A5V5R17V

DigiKey Part Number
ESDU03A5V5R17VTR-ND - Tape & Reel (TR)
ESDU03A5V5R17VCT-ND - Cut Tape (CT)
ESDU03A5V5R17VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDU03A5V5R17V
Description
TVS DEVICE POLYMER 17V 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 17V Surface Mount 0603
Datasheet
 Datasheet
EDA/CAD Models
ESDU03A5V5R17V Models
Product Attributes
Filter Similar Products
Category
Technology
Polymer
Manufacturer
Stackpole Electronics Inc
Number of Circuits
1
Series
Applications
DVI, Ethernet, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Voltage - Clamping
17V
Supplier Device Package
0603
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
1003,53820 Kč353,82 Kč
5002,63566 Kč1 317,83 Kč
1 0002,34380 Kč2 343,80 Kč
2 0002,09749 Kč4 194,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,83056 Kč9 152,80 Kč
10 0001,66539 Kč16 653,90 Kč
15 0001,58118 Kč23 717,70 Kč
25 0001,48654 Kč37 163,50 Kč
35 0001,43049 Kč50 067,15 Kč
50 0001,37601 Kč68 800,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč