
ESDU03A24VR25V | |
|---|---|
DigiKey Part Number | ESDU03A24VR25VTR-ND - Tape & Reel (TR) ESDU03A24VR25VCT-ND - Cut Tape (CT) ESDU03A24VR25VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDU03A24VR25V |
Description | TVS DEVICE POLYMER 25V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 25V Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | ESDU03A24VR25V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 25V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 $ | 0,37 $ |
| 10 | 0,22800 $ | 2,28 $ |
| 100 | 0,14300 $ | 14,30 $ |
| 500 | 0,10622 $ | 53,11 $ |
| 1 000 | 0,09431 $ | 94,31 $ |
| 2 000 | 0,08428 $ | 168,56 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07340 $ | 367,00 $ |
| 10 000 | 0,06666 $ | 666,60 $ |
| 15 000 | 0,06323 $ | 948,45 $ |
| 25 000 | 0,05937 $ | 1 484,25 $ |
| 35 000 | 0,05708 $ | 1 997,80 $ |
| 50 000 | 0,05486 $ | 2 743,00 $ |
| 125 000 | 0,05000 $ | 6 250,00 $ |
| Unit Price without VAT: | 0,37000 $ |
|---|---|
| Unit Price with VAT: | 0,44770 $ |

