Polymer TVS Device 1 Circuit 17V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDU02A5V5R17V

DigiKey Part Number
ESDU02A5V5R17VTR-ND - Tape & Reel (TR)
ESDU02A5V5R17VCT-ND - Cut Tape (CT)
ESDU02A5V5R17VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDU02A5V5R17V
Description
TVS DEVICE POLYMER 17V 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 17V Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
ESDU02A5V5R17V Models
Product Attributes
Filter Similar Products
Category
Technology
Polymer
Manufacturer
Stackpole Electronics Inc
Number of Circuits
1
Series
Applications
DVI, Ethernet, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Voltage - Clamping
17V
Supplier Device Package
0402
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
1003,53820 Kč353,82 Kč
5002,63566 Kč1 317,83 Kč
1 0002,34380 Kč2 343,80 Kč
2 0002,09749 Kč4 194,98 Kč
5 0001,83056 Kč9 152,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,66539 Kč16 653,90 Kč
20 0001,52641 Kč30 528,20 Kč
30 0001,45559 Kč43 667,70 Kč
50 0001,37601 Kč68 800,50 Kč
70 0001,32888 Kč93 021,60 Kč
100 0001,28309 Kč128 309,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč