
ESDU02A3V3R17V | |
|---|---|
DigiKey Part Number | 738-ESDU02A3V3R17VTR-ND - Tape & Reel (TR) 738-ESDU02A3V3R17VCT-ND - Cut Tape (CT) 738-ESDU02A3V3R17VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDU02A3V3R17V |
Description | TVS DEVICE POLYMER 17V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 17V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | ESDU02A3V3R17V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 17V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,09200 Kč | 50,92 Kč |
| 100 | 3,20290 Kč | 320,29 Kč |
| 500 | 2,38618 Kč | 1 193,09 Kč |
| 1 000 | 2,12193 Kč | 2 121,93 Kč |
| 2 000 | 1,89896 Kč | 3 797,92 Kč |
| 5 000 | 1,65730 Kč | 8 286,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,50777 Kč | 15 077,70 Kč |
| 20 000 | 1,38194 Kč | 27 638,80 Kč |
| 30 000 | 1,31782 Kč | 39 534,60 Kč |
| 50 000 | 1,24577 Kč | 62 288,50 Kč |
| 70 000 | 1,20312 Kč | 84 218,40 Kč |
| 100 000 | 1,16165 Kč | 116 165,00 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |


