Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDU02A24VR25V

DigiKey Part Number
738-ESDU02A24VR25VTR-ND - Tape & Reel (TR)
738-ESDU02A24VR25VCT-ND - Cut Tape (CT)
738-ESDU02A24VR25VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDU02A24VR25V
Description
TVS DEVICE POLYMER 25V 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
ESDU02A24VR25V Models
Product Attributes
Filter Similar Products
Category
Technology
Polymer
Manufacturer
Stackpole Electronics Inc
Number of Circuits
1
Series
Applications
DVI, Ethernet, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Voltage - Clamping
25V
Supplier Device Package
0402
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,16600 Kč51,66 Kč
1003,24210 Kč324,21 Kč
5002,40890 Kč1 204,45 Kč
1 0002,13886 Kč2 138,86 Kč
2 0001,91124 Kč3 822,48 Kč
5 0001,66447 Kč8 322,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,51173 Kč15 117,30 Kč
20 0001,38320 Kč27 664,00 Kč
30 0001,31771 Kč39 531,30 Kč
50 0001,24411 Kč62 205,50 Kč
70 0001,20052 Kč84 036,40 Kč
100 0001,15817 Kč115 817,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč