Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDU02A12VR25V

DigiKey Part Number
738-ESDU02A12VR25VTR-ND - Tape & Reel (TR)
738-ESDU02A12VR25VCT-ND - Cut Tape (CT)
738-ESDU02A12VR25VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDU02A12VR25V
Description
TVS DEVICE POLYMER 25V 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
ESDU02A12VR25V Models
Product Attributes
Filter Similar Products
Category
Technology
Polymer
Manufacturer
Stackpole Electronics Inc
Number of Circuits
1
Series
Applications
DVI, Ethernet, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Voltage - Clamping
25V
Supplier Device Package
0402
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 $0,40 $
100,24600 $2,46 $
1000,15440 $15,44 $
5000,11472 $57,36 $
1 0000,10186 $101,86 $
2 0000,09102 $182,04 $
5 0000,07927 $396,35 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07199 $719,90 $
20 0000,06587 $1 317,40 $
30 0000,06275 $1 882,50 $
50 0000,05925 $2 962,50 $
70 0000,05717 $4 001,90 $
100 0000,05516 $5 516,00 $
Manufacturers Standard Package
Unit Price without VAT:0,40000 $
Unit Price with VAT:0,48400 $