Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDU02A12VR25V

DigiKey Part Number
738-ESDU02A12VR25VTR-ND - Tape & Reel (TR)
738-ESDU02A12VR25VCT-ND - Cut Tape (CT)
738-ESDU02A12VR25VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDU02A12VR25V
Description
TVS DEVICE POLYMER 25V 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
ESDU02A12VR25V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
25V
Technology
Polymer
Number of Circuits
1
Applications
DVI, Ethernet, HDMI, USB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 000
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,60000 Kč7,60 Kč
104,68100 Kč46,81 Kč
1002,93600 Kč293,60 Kč
5002,18086 Kč1 090,43 Kč
1 0001,93633 Kč1 936,33 Kč
2 0001,73040 Kč3 460,80 Kč
5 0001,50693 Kč7 534,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,36865 Kč13 686,50 Kč
20 0001,25229 Kč25 045,80 Kč
30 0001,19300 Kč35 790,00 Kč
50 0001,12636 Kč56 318,00 Kč
70 0001,08690 Kč76 083,00 Kč
100 0001,04855 Kč104 855,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,60000 Kč
Unit Price with VAT:9,19600 Kč